Part Details for 97F6846 by Genteq
Overview of 97F6846 by Genteq
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97F6846
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J2115
|
Newark | Genteq |Genteq 97F6846 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3700 / $20.0300 | Buy Now |
|
Onlinecomponents.com | Film Capacitor - 280 VAC - 29uF - Oil-Filled (UL Approved) - Oval. RoHS: Compliant |
24 In Stock |
|
$9.6200 / $18.5200 | Buy Now |
DISTI #
97F6846
|
Richardson RFPD | OIL FILLED CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Film Capacitor - 280 VAC - 29uF - Oil-Filled (UL Approved) - Oval. RoHS: Compliant |
24 In Stock |
|
$9.6200 / $18.5200 | Buy Now |