Part Details for 97F6824 by Genteq
Overview of 97F6824 by Genteq
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97F6824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H6143
|
Newark | Genteq |Genteq 97F6824 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6600 / $19.2600 | Buy Now |
DISTI #
70226978
|
RS | CAPACITOR, HIDLIGHTING, 28UF, 280V, OVAL | Genteq 97F6824 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2900 / $18.0200 | RFQ |
|
Onlinecomponents.com | Film Capacitor - 280VAC - 28uF - Oil-Filled (UL Approved) - Oval. RoHS: Compliant |
21 In Stock |
|
$9.4200 / $18.1600 | Buy Now |
|
Master Electronics | Film Capacitor - 280VAC - 28uF - Oil-Filled (UL Approved) - Oval. RoHS: Compliant |
21 In Stock |
|
$9.4200 / $18.1600 | Buy Now |