Part Details for 97F6733 by Genteq
Overview of 97F6733 by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97F6733
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K7277
|
Newark | Capacitor 40.0 Mfd, 330 V, + 3% |Genteq 97F6733 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7900 / $30.4800 | Buy Now |
|
Onlinecomponents.com | Oil-Filled (UL Approved) Capacitor - 330VAC - 40uF - 90°C - 2" Dia x 2.88". RoHS: Compliant | 0 |
|
$14.1700 / $27.3100 | Buy Now |