Part Details for 97F5706BX by Genteq
Overview of 97F5706BX by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97F5706BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Film Capacitor - 370Vac - 6uF - Oil-Filled (UL) - Oval - BX=1/Box RoHS: Compliant |
16 In Stock |
|
$5.5200 / $10.2000 | Buy Now |
|
Master Electronics | Film Capacitor - 370Vac - 6uF - Oil-Filled (UL) - Oval - BX=1/Box RoHS: Compliant |
16 In Stock |
|
$5.5200 / $10.2000 | Buy Now |