There are no models available for this part yet.
Overview of 97F5209BX by Genteq
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 97F5209BX by Genteq
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56T2763
|
Newark | Genteq |Genteq 97F5209BX RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6700 / $34.1700 | Buy Now | |
Onlinecomponents.com | Oil-Filled Capacitor - 45µF - 440Vac - Al Can - -40°C-70°C - Rnd Case - BX=1/Box RoHS: Compliant | 0 |
|
$16.1000 / $30.6200 | Buy Now |