There are no models available for this part yet.
Overview of 97F1-18-1-B by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 97F1-18-1-B by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-97F1-18-1-B-ND
|
DigiKey | Unscreened Backshells Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
484-97F1-18-1-B-ND
|
DigiKey | CONN BACKSHELL SZ18 19 OLIVE Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.6360 | Buy Now | |
DISTI #
97F1-18-1-B
|
Avnet Americas | Heat Shrink Boot Backshell for MIL-DTL-38999 I Circular Connectors 18 Shell Size Straight - Bulk (Alt: 97F1-18-1-B) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$90.3611 | Buy Now | |
DISTI #
RYC97F1-18-1-B
|
Heilind Electronics | 97F1-18-1-B | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$103.5600 / $280.3500 | Buy Now | ||
DISTI #
RYC97F1-18-1-B
|
Interstate Connecting Components | 97F1-18-1-B | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$103.5600 / $280.3500 | Buy Now |