Part Details for 97C04SRT-JVP by Jameco
Overview of 97C04SRT-JVP by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97C04SRT-JVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2334319
|
Jameco Electronics | DIP Switch SPST 4 Position Surface Mount Slide (Standard) Flush Actuator 25mA 24VDC Min Qty: 1 Container: Each | 2000 |
|
$1.4900 / $1.9500 | Buy Now |