Part Details for 97A2A-B28-A13/R51L by Bourns Inc
Overview of 97A2A-B28-A13/R51L by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97A2A-B28-A13/R51L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0949
|
Newark | Panel Control-5/8" (16Mm) St Rohs Compliant: Yes |Bourns 97A2A-B28-A13/R51L Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3000 / $19.2800 | Buy Now |
DISTI #
97A2A-B28-A13/R51L-ND
|
DigiKey | POT 5K OHM 2W CERMET LINEAR Min Qty: 54 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.5739 | Buy Now |
DISTI #
97A2A-B28-A13/R51L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 97A2A-B28-A13/R51L) RoHS: Not Compliant Min Qty: 54 Package Multiple: 18 Container: Tray | 0 |
|
$17.4612 / $19.8360 | Buy Now |
DISTI #
652-97A2AB28A13/R51L
|
Mouser Electronics | Potentiometers PANEL CONTROL-5/8" (16MM) ST | 0 |
|
$26.1000 | Order Now |
DISTI #
73791881
|
RS | PANEL CONTROL-5/8" (16MM) ST, TRAY, TRAY, Packaging | Bourns 97A2A-B28-A13/R51L RoHS: Compliant Min Qty: 54 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1900 / $26.1000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$18.9300 / $26.9400 | Buy Now |
Part Details for 97A2A-B28-A13/R51L
97A2A-B28-A13/R51L CAD Models
97A2A-B28-A13/R51L Part Data Attributes:
|
97A2A-B28-A13/R51L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
97A2A-B28-A13/R51L
Bourns Inc
POT 5K OHM 2W CERMET LINEAR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | FLAT AND LUG | |
Tolerance | 10% |