Part Details for 979WEBGFREQ by Corning Frequency Control Inc
Overview of 979WEBGFREQ by Corning Frequency Control Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 979WEBGFREQ
979WEBGFREQ CAD Models
979WEBGFREQ Part Data Attributes:
|
979WEBGFREQ
Corning Frequency Control Inc
Buy Now
Datasheet
|
Compare Parts:
979WEBGFREQ
Corning Frequency Control Inc
Clipped Sine Output Oscillator, 30MHz Min, 200MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORNING FREQUENCY CONTROL INC | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 1000 Ω | |
Output Level | 1 V | |
Physical Dimension | 20.83mm x 13.21mm x 11.43mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |