Part Details for 979ABSFREQ by Corning Frequency Control Inc
Overview of 979ABSFREQ by Corning Frequency Control Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 979ABSFREQ
979ABSFREQ CAD Models
979ABSFREQ Part Data Attributes:
|
979ABSFREQ
Corning Frequency Control Inc
Buy Now
Datasheet
|
Compare Parts:
979ABSFREQ
Corning Frequency Control Inc
Clipped Sine Output Oscillator, 1MHz Min, 30MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORNING FREQUENCY CONTROL INC | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 30 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | CLIPPED SINE | |
Output Impedance | 1000 Ω | |
Output Level | 1 V | |
Physical Dimension | 22.7mm x 15mm x 11.5mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
Alternate Parts for 979ABSFREQ
This table gives cross-reference parts and alternative options found for 979ABSFREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 979ABSFREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
979ABSFREQ | Clipped Sine Output Oscillator, 1MHz Min, 30MHz Max | Vectron International | 979ABSFREQ vs 979ABSFREQ |