Part Details for 979647-000 by TE Connectivity
Overview of 979647-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 979647-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-979647-000-ND
|
DigiKey | Cable Mounting & Accessories AA- Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$280.4900 / $354.5800 | Buy Now |
DISTI #
979647-000
|
Avnet Americas | AA-400 SUPER HEATER 979647-000 - Bulk (Alt: 979647-000) RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 0 |
|
$152.3200 / $158.1408 | Buy Now |
DISTI #
650-979647-000
|
Mouser Electronics | Cable Mounting & Accessories AA-400-96-NED-PNT-TI RoHS: Not Compliant | 0 |
|
$187.4500 / $192.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 1 Lead time: 2 Weeks Container: Box | 0Box |
|
$165.8600 | Buy Now |
DISTI #
RYCAA-400-96-NED-PNT-TIP-
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAA-400-96-NED-PNT-TIP- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AA-400-96-NED-PNT-TIP-KIT RoHS: Compliant |
4 Partner Stock |
|
$202.8800 / $217.6100 | Buy Now |
DISTI #
62534407
|
Verical | Nozzle, Reduction Silver RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$263.0300 / $332.5000 | Buy Now |
DISTI #
RYCAA-400-96-NED-PNT-TIP-
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAA-400-96-NED-PNT-TIP- | 0 |
|
Buy Now | |
|
Master Electronics | AA-400-96-NED-PNT-TIP-KIT RoHS: Compliant |
4 Partner Stock |
|
$202.8800 / $217.6100 | Buy Now |
Part Details for 979647-000
979647-000 CAD Models
979647-000 Part Data Attributes
|
979647-000
TE Connectivity
Buy Now
|
Compare Parts:
979647-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |