Part Details for 9791 060500 by Belden Inc
Overview of 9791 060500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE | |
FLBC70605001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, White | |
10127979-101LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 3-Pair, 72 -position, pitch, 8 column, Vertical. |
Price & Stock for 9791 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4219
|
Newark | 6 #28 Frfpe Shld Pvc/ Chrome Rohs Compliant: Yes |Belden 9791 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 1000 |
|
$2,040.8700 / $2,198.7900 | Buy Now |
DISTI #
BEL5924-500-ND
|
DigiKey | CABLE 6CON 28AWG CHROM SHLD Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.5336 | Buy Now |
DISTI #
566-9791-500
|
Mouser Electronics | Multi-Conductor Cables 28AWG 6C SHIELD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$1,962.8300 | Order Now |
DISTI #
70005823
|
RS | Multiconductor Cable,6C,28AWG,7x36,TC, PE ins, Foil&Braid, Chrome PVC jkt, AWM, CL2 | Belden 9791 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,982.4600 | RFQ |