Part Details for 979-050-030R121 by NorComp
Overview of 979-050-030R121 by NorComp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 979-050-030R121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y9104
|
Newark | D Sub Back Shell, Size Dd, Zinc Alloy, Product Range:Armor 979 Series, D Sub Shell Size:Dd, Cable Exit Angle:180°, Connector Body Material:Zinc Alloy Body Rohs Compliant: Yes |Norcomp 979-050-030R121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$5.1000 / $8.7400 | Buy Now |
DISTI #
950ZE-ND
|
DigiKey | CONN BACKSHELL 50POS 180DEG SHLD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
490 In Stock |
|
$5.3826 / $9.0400 | Buy Now |
DISTI #
636-979-050-030R121
|
Mouser Electronics | D-Sub Backshells 50P TOP ENT DIECAST NICKEL PLATED RoHS: Compliant | 0 |
|
$5.3100 / $8.9200 | Order Now |
|
Future Electronics | BACKSHELL DB50 DIE CAST ZINC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$6.2600 / $6.3700 | Buy Now |
|
Onlinecomponents.com | D-Sub Backshell 50 / 78 HD Position 180° Entry RoHS: Compliant |
100 In Stock |
|
$4.3200 / $6.9300 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL, ZINC ALLOY | 2 |
|
$7.5425 / $9.0510 | Buy Now |
|
Master Electronics | D-Sub Backshell 50 / 78 HD Position 180° Entry RoHS: Compliant |
100 In Stock |
|
$4.3200 / $6.9300 | Buy Now |
Part Details for 979-050-030R121
979-050-030R121 CAD Models
979-050-030R121 Part Data Attributes:
|
979-050-030R121
NorComp
Buy Now
Datasheet
|
Compare Parts:
979-050-030R121
NorComp
BACKSHELL DB50 DIE CAST ZINC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Connector Support Type | CONNECTOR ACCESSORY |