Part Details for 979-050-010R031 by NorComp
Overview of 979-050-010R031 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 979-050-010R031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y9102
|
Newark | D Sub Back Shell, Size Dd, Abs, Product Range:Armor 979 Series, D Sub Shell Size:Dd, Cable Exit Angle:180°, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body Rohs Compliant: Yes |Norcomp 979-050-010R031 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $3.4900 | Buy Now |
DISTI #
979-50PGE-ND
|
DigiKey | CONN BACKSHELL 50POS 180DEG GRAY Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
32 In Stock |
|
$2.0452 / $3.7900 | Buy Now |
DISTI #
636-979-050-010R031
|
Mouser Electronics | D-Sub Backshells 50P Tp entry grommet plastic shell black RoHS: Compliant | 3 |
|
$2.0400 / $3.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $3.1400 | Buy Now |