Part Details for 979-037-030R121 by NorComp
Overview of 979-037-030R121 by NorComp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 979-037-030R121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X6923
|
Newark | D Sub Back Shell, 180Deg, Size Dc, Zinc, Product Range:Armor 979 Series, D Sub Shell Size:Dc, Cable Exit Angle:180°, Connector Body Material:Zinc Alloy Body Rohs Compliant: Yes |Norcomp 979-037-030R121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4600 / $7.6800 | Buy Now |
DISTI #
937ZE-ND
|
DigiKey | CONN BACKSHELL 37POS 180DEG SHLD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
479 In Stock |
|
$3.9493 / $7.1300 | Buy Now |
DISTI #
636-979-037-030R121
|
Mouser Electronics | D-Sub Backshells 37P TOP ENT DIECAST NICKEL PLATED RoHS: Compliant | 0 |
|
$4.1500 / $7.1300 | Order Now |
|
Future Electronics | 37 Position Metal Zinc Alloy 180° D-SUB Backshell Kit w/ Mating Screws RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$4.4700 / $4.8100 | Buy Now |
DISTI #
TEX979-037-030R121
|
Heilind Electronics | Americas - 424 in Stock |
|
$5.2951 / $6.8724 | Buy Now | |
|
Onlinecomponents.com | D-Sub Backshell 37 / 62 HD Position 180° Entry RoHS: Compliant |
66 In Stock |
|
$3.6400 / $5.8000 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ | ||
DISTI #
TEX979-037-030R121
|
Interstate Connecting Components | 99 |
|
$5.2951 / $6.8724 | Buy Now | |
|
Master Electronics | D-Sub Backshell 37 / 62 HD Position 180° Entry RoHS: Compliant |
66 In Stock |
|
$3.6400 / $5.8000 | Buy Now |
Part Details for 979-037-030R121
979-037-030R121 CAD Models
979-037-030R121 Part Data Attributes:
|
979-037-030R121
NorComp
Buy Now
Datasheet
|
Compare Parts:
979-037-030R121
NorComp
BACKSHELL DB37 DIE CAST ZINC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Connector Support Type | CONNECTOR ACCESSORY |