Part Details for 979-037-020R121 by NorComp
Overview of 979-037-020R121 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 979-037-020R121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y9100
|
Newark | D Sub Back Shell, Size Dc, Abs, Product Range:Armor 979 Series, D Sub Shell Size:Dc, Cable Exit Angle:180°, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body Rohs Compliant: Yes |Norcomp 979-037-020R121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$3.1200 / $5.3800 | Buy Now |
DISTI #
979-37MPE-ND
|
DigiKey | CONN BACKSHELL 37POS 180DEG SHLD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
235 In Stock |
|
$2.7270 / $5.0500 | Buy Now |
DISTI #
636-979-037-020R121
|
Mouser Electronics | D-Sub Backshells 37P Tp entry grommet metalized plas shel RoHS: Compliant | 105 |
|
$2.7200 / $5.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.1500 | Buy Now |
|
Onlinecomponents.com | D-Sub Backshell 37 / 62 HD Position 180° Entry RoHS: Compliant | 0 |
|
$2.5500 / $4.1500 | Buy Now |
|
Quest Components | 8 |
|
$2.3550 / $4.7100 | Buy Now |
Part Details for 979-037-020R121
979-037-020R121 CAD Models
979-037-020R121 Part Data Attributes:
|
979-037-020R121
NorComp
Buy Now
Datasheet
|
Compare Parts:
979-037-020R121
NorComp
BACKSHELL DB37 METALIZED PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Approvals | UL | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -45 °C |