Part Details for 979-025-030R121 by NorComp
Overview of 979-025-030R121 by NorComp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 979-025-030R121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0713
|
Newark | D Sub Back Shell, 180Deg, Size Db, Zinc, Product Range:Armor 979 Series, D Sub Shell Size:Db, Cable Exit Angle:180°, Connector Body Material:Zinc Alloy Body Rohs Compliant: Yes |Norcomp 979-025-030R121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 112 |
|
$3.3000 / $5.6800 | Buy Now |
DISTI #
07W6530
|
Newark | D Sub Backshell, Unc 4-40, Armor 979 Series, Db, 180 , Zinc Alloy Body Rohs Compliant: Yes |Norcomp 979-025-030R121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $5.5500 | Buy Now |
DISTI #
925ZE-ND
|
DigiKey | CONN BACKSHELL 25POS 180DEG SHLD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
5409 In Stock |
|
$2.9179 / $5.4000 | Buy Now |
DISTI #
636-979-025-030R121
|
Mouser Electronics | D-Sub Backshells 25P TOP ENT DIECAST NICKEL PLATED RoHS: Compliant | 455 |
|
$2.9100 / $5.4000 | Buy Now |
|
Future Electronics | 25 Position Metal Zinc Alloy 180° D-SUB Backshell Kit w/ Mating Screws RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Kit | 1400Kit |
|
$3.2500 / $3.5200 | Buy Now |
DISTI #
TEX979-025-030R121
|
Heilind Electronics | Americas - 3777 in Stock750 On Order |
|
$3.5082 / $4.5532 | Buy Now | |
|
Onlinecomponents.com | D-Sub Backshell 25 / 44 HD Position 180° Entry RoHS: Compliant |
488 In Stock |
|
$2.6200 / $6.5000 | Buy Now |
DISTI #
74498948
|
Verical | Backshell Kit 180° B Shell Size Nickel Zinc Alloy Die Cast Min Qty: 50 Package Multiple: 50 Date Code: 2329 | Americas - 750 |
|
$3.9755 / $4.8819 | Buy Now |
DISTI #
79000782
|
Verical | Backshell Kit 180° B Shell Size Nickel Zinc Alloy Die Cast Min Qty: 8 Package Multiple: 4 Date Code: 2332 | Americas - 488 |
|
$8.4500 | Buy Now |
DISTI #
TEX979-025-030R121
|
Interstate Connecting Components | 629125 On Order |
|
$3.5082 / $4.5532 | Buy Now |
Part Details for 979-025-030R121
979-025-030R121 CAD Models
979-025-030R121 Part Data Attributes
|
979-025-030R121
NorComp
Buy Now
Datasheet
|
Compare Parts:
979-025-030R121
NorComp
BACKSHELL DB25 DIE CAST ZINC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Connector Support Type | CONNECTOR ACCESSORY |