Part Details for 979-015-030R121 by NorComp
Overview of 979-015-030R121 by NorComp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 979-015-030R121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8230
|
Newark | D Sub Back Shell, 180Deg, Size Da, Zinc, Product Range:Armor 979 Series, D Sub Shell Size:Da, Cable Exit Angle:180°, Connector Body Material:Zinc Alloy Body Rohs Compliant: Yes |Norcomp 979-015-030R121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$2.8200 / $4.8500 | Buy Now |
DISTI #
915ZE-ND
|
DigiKey | CONN BACKSHELL 15POS 180DEG SHLD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
476 In Stock |
|
$2.5770 / $4.7700 | Buy Now |
DISTI #
636-979-015-030R121
|
Mouser Electronics | D-Sub Backshells 15P TOP ENT DIECAST NICKEL PLATED RoHS: Compliant | 680 |
|
$2.5500 / $4.7700 | Buy Now |
|
Future Electronics | 15 Position Metal Zinc Alloy 180° D-SUB Backshell Kit w/ Mating Screws RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$3.1200 / $3.6100 | Buy Now |
DISTI #
TEX979-015-030R121
|
Heilind Electronics | Americas - 5055 in Stock |
|
$3.0984 / $4.0213 | Buy Now | |
|
Onlinecomponents.com | D-Sub Backshell 15 / 26 HD Position 180° Entry RoHS: Compliant |
139 In Stock |
|
$2.2700 / $5.6500 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
TEX979-015-030R121
|
Interstate Connecting Components | 843 |
|
$3.0984 / $4.0213 | Buy Now | |
DISTI #
SMC-979-015-030R121
|
Sensible Micro Corporation | D-Sub Backshells 15P Top Ent Diecast Nickel Plated RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 20 |
|
$2.2525 / $2.5175 | RFQ |
|
Master Electronics | D-Sub Backshell 15 / 26 HD Position 180° Entry RoHS: Compliant |
139 In Stock |
|
$2.2700 / $5.6500 | Buy Now |
Part Details for 979-015-030R121
979-015-030R121 CAD Models
979-015-030R121 Part Data Attributes:
|
979-015-030R121
NorComp
Buy Now
Datasheet
|
Compare Parts:
979-015-030R121
NorComp
Terminal Block Accessory, Backshell, Zinc Alloy,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -45 °C |