Part Details for 979-015-010R031 by NorComp
Overview of 979-015-010R031 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 979-015-010R031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y9095
|
Newark | D Sub Back Shell, Size Da, Abs, Product Range:Armor 979 Series, D Sub Shell Size:Da, Cable Exit Angle:180°, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body Rohs Compliant: Yes |Norcomp 979-015-010R031 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.7200 | Buy Now |
DISTI #
979-15PGE-ND
|
DigiKey | CONN BACKSHELL 15POS 180DEG GRAY Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
3288 In Stock |
|
$0.9585 / $1.9900 | Buy Now |
DISTI #
636-979-015-010R031
|
Mouser Electronics | D-Sub Backshells 15P Tp entry grommet PLASTIC SHELL GRAY RoHS: Compliant | 462 |
|
$0.9800 / $1.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | D-Sub Backshell 15 / 26 HD Position 180° Entry RoHS: Compliant |
128 In Stock |
|
$0.9500 / $2.7400 | Buy Now |
|
Quest Components | 7 |
|
$1.9950 / $2.6600 | Buy Now | |
|
Master Electronics | D-Sub Backshell 15 / 26 HD Position 180° Entry RoHS: Compliant |
128 In Stock |
|
$0.9500 / $2.7400 | Buy Now |