Part Details for 979-009-030R121 by NorComp
Overview of 979-009-030R121 by NorComp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 979-009-030R121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0712
|
Newark | D Sub Back Shell, 180Deg, Size De, Zinc, Product Range:Armor 979 Series, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Zinc Alloy Body Rohs Compliant: Yes |Norcomp 979-009-030R121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1991 |
|
$1.9800 / $3.4000 | Buy Now |
DISTI #
909ZE-ND
|
DigiKey | CONN BACKSHELL 9POS 180DEG SHLD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
5776 In Stock |
|
$2.0043 / $3.7100 | Buy Now |
DISTI #
636-979-009-030R121
|
Mouser Electronics | D-Sub Backshells 9P TOP ENTRY DIECAST NICKEL PLATED RoHS: Compliant | 419 |
|
$2.0000 / $3.6600 | Buy Now |
|
Future Electronics | 979 Series 9 Position Zinc Nickel Plating Top Entry D-Sub Backshell Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 9Kit |
|
$2.4100 / $2.7700 | Buy Now |
DISTI #
TEX979-009-030R121
|
Heilind Electronics | Americas - 1625 in Stock6000 On Order |
|
$2.4098 / $3.1277 | Buy Now | |
|
Onlinecomponents.com | D-Sub Backshell 9 / 15 HD Positions 180° Entry RoHS: Compliant |
674 In Stock |
|
$2.4800 / $2.8900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 36 |
|
$5.4844 / $8.7750 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL, ZINC ALLOY | 48 |
|
$2.1000 / $3.1500 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL, ZINC ALLOY | 157 |
|
$3.7000 / $6.0000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL, ZINC ALLOY | 22 |
|
$8.7750 / $11.7000 | Buy Now |
Part Details for 979-009-030R121
979-009-030R121 CAD Models
979-009-030R121 Part Data Attributes:
|
979-009-030R121
NorComp
Buy Now
Datasheet
|
Compare Parts:
979-009-030R121
NorComp
Connector Accessory, Backshell, Zinc Alloy, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -45 °C | |
Used With | D-SUB CONNECTOR |