Part Details for 978VWHCESFREQ by Corning Frequency Control Inc
Overview of 978VWHCESFREQ by Corning Frequency Control Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 978VWHCESFREQ
978VWHCESFREQ CAD Models
978VWHCESFREQ Part Data Attributes
|
978VWHCESFREQ
Corning Frequency Control Inc
Buy Now
Datasheet
|
Compare Parts:
978VWHCESFREQ
Corning Frequency Control Inc
CMOS Output Clock Oscillator, 30MHz Min, 200MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORNING FREQUENCY CONTROL INC | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 8 ppm | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 22.7mm x 15mm x 8.38mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |