Part Details for 978-050-020R121 by NorComp
Results Overview of 978-050-020R121 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 978-050-020R121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y9092
|
Newark | D Sub Back Shell, Size Dd, Abs, Product Range:Armor 978 Series, D Sub Shell Size:Dd, Cable Exit A... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3600 / $3.4600 | Buy Now |
DISTI #
978-050-020R121-ND
|
DigiKey | CONN BACKSHELL 50POS 180DEG SHLD Min Qty: 50 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7880 | Buy Now |
DISTI #
636-978-050-020R121
|
Mouser Electronics | D-Sub Backshells 50P TOP ENTRY METALIZED PLASTIC RoHS: Compliant | 35 |
|
$2.2800 / $3.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.3700 / $2.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $2.7900 | Buy Now |
Part Details for 978-050-020R121
978-050-020R121 CAD Models
978-050-020R121 Part Data Attributes
|
978-050-020R121
NorComp
Buy Now
Datasheet
|
Compare Parts:
978-050-020R121
NorComp
Connector Accessory, Backshell, ABS, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Approvals | UL | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ABS | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW |