Part Details for 978-037-020R121 by NorComp
Overview of 978-037-020R121 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 978-037-020R121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y9090
|
Newark | D Sub Back Shell, Size Dc, Abs, Product Range:Armor 978 Series, D Sub Shell Size:Dc, Cable Exit Angle:180°, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body Rohs Compliant: Yes |Norcomp 978-037-020R121 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $3.3000 | Buy Now |
DISTI #
978-037-020R121-ND
|
DigiKey | CONN BACKSHELL 37POS 180DEG SHLD Min Qty: 50 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9356 | Buy Now |
DISTI #
636-978-037-020R121
|
Mouser Electronics | D-Sub Backshells 37P TOP ENTRY METALIZED PLASTIC RoHS: Compliant | 47 |
|
$2.0400 / $3.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$2.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9200 / $2.6600 | Buy Now |
Part Details for 978-037-020R121
978-037-020R121 CAD Models
978-037-020R121 Part Data Attributes
|
978-037-020R121
NorComp
Buy Now
Datasheet
|
Compare Parts:
978-037-020R121
NorComp
Connector Accessory, Backshell, ABS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ABS | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW |