Part Details for 97790503211 by Wurth Elektronik
Overview of 97790503211 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97790503211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4249
|
Newark | Plastic Screw, Pan Head Slotted, M3, 5Mm, Thread Size - Imperial:-, Thread Size - Metric:M3, Screw Length:5Mm, Fastener Material:Nylon 6.6 (Polyamide 6.6), Screw Head Style:Pan Head Phillips, Product Range:Wa-Scrw Series Rohs Compliant: Yes |Wurth Elektronik 97790503211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 791 |
|
$0.1190 | Buy Now |
DISTI #
732-13708-ND
|
DigiKey | PAN HEAD SCREW_M3 X 5MM CROSS SL Min Qty: 1 Lead time: 11 Weeks Container: Bag |
719 In Stock |
|
$0.1940 / $0.3100 | Buy Now |
DISTI #
710-97790503211
|
Mouser Electronics | Standoffs & Spacers WA-SCRW M3x5mm RoHS: Compliant | 6698 |
|
$0.2090 / $0.3100 | Buy Now |
DISTI #
74020579
|
RS | Screw, pan head with cross slot M3 thread, 5mm length, UL94 V-0, WA-SCRW | Wurth Elektronik 97790503211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.2630 / $0.3130 | Buy Now |
Part Details for 97790503211
97790503211 CAD Models
97790503211 Part Data Attributes
|
97790503211
Wurth Elektronik
Buy Now
|
Compare Parts:
97790503211
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |