Part Details for 9776080960R by Wurth Elektronik
Overview of 9776080960R by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9776080960R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6328
|
Newark | Spacer, Round, Steel, 9.4Mm, Spacer Type:Round, Spacer Material:Steel, Outer Diameter:6Mm, Inner Diameter:2.15Mm, Overall Length:8Mm, Product Range:Wa-Smssr Series, Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 9776080960R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$0.9170 / $1.3900 | Buy Now |
DISTI #
732-13130-1-ND
|
DigiKey | SMT STEEL SPACER Min Qty: 1 Lead time: 58 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
450 In Stock |
|
$0.8820 / $1.3400 | Buy Now |
DISTI #
710-9776080960R
|
Mouser Electronics | Standoffs & Spacers WA-SMSSR 15mmx8mm. 6mm RoHS: Compliant | 0 |
|
$0.8820 / $1.3400 | Order Now |
Part Details for 9776080960R
9776080960R CAD Models
9776080960R Part Data Attributes
|
9776080960R
Wurth Elektronik
Buy Now
|
Compare Parts:
9776080960R
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |