-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X2269
|
Newark | Smd Spacer, Round, Steel, 5Mm, M3, Standoff Material:Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Round Female, Body Length:5Mm, Overall Length:5Mm, External Width:6Mm, Product Range:Wa_Smsi Series Rohs Compliant: Yes |Wurth Elektronik 9774050360R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3425 |
|
$1.3400 / $1.8300 | Buy Now |
DISTI #
732-5272-1-ND
|
DigiKey | ROUND STANDOFF M3X0.5 STEEL 5MM Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14404 In Stock |
|
$1.0630 / $1.7600 | Buy Now |
DISTI #
710-9774050360R
|
Mouser Electronics | Standoffs & Spacers WA-SMSE SMD Steel M3 Internal 6.4mmLx6mm RoHS: Compliant | 25893 |
|
$1.0600 / $1.7600 | Buy Now |
|
Bristol Electronics | 225 |
|
RFQ | ||
|
Quest Components | SPACER, THREADED, 3MM DIA, 6.4MM LG, STEEL ALLOY, TIN FINISH | 9 |
|
$1.8285 / $1.9875 | Buy Now |
DISTI #
18H9021
|
Bürklin Elektronik | SMD spacer sleeve, internal thread, M3, 6.4 mm, steel Min Qty: 1 | 75 |
|
$1.0780 / $1.7857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy