Datasheets
977-6838-80F by: Amphenol Corporation

Board Connector

Part Details for 977-6838-80F by Amphenol Corporation

Overview of 977-6838-80F by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8683801DA Texas Instruments Triple 3-Input Positive-NOR Gates 14-CFP -55 to 125
5962-86838012A Texas Instruments Triple 3-Input Positive-NOR Gates 20-LCCC -55 to 125
TPS56838RPAR Texas Instruments 4.5V to 28V input, 8A synchronous buck converter with FCCM operation 10-VQFN-HR -40 to 150

Part Details for 977-6838-80F

977-6838-80F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

977-6838-80F Part Data Attributes

977-6838-80F Amphenol Corporation
Buy Now Datasheet
Compare Parts:
977-6838-80F Amphenol Corporation Board Connector
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.969 inch
Body Depth 1.535 inch
Body Length 0.27 inch
Connector Type RECTANGULAR POWER CONNECTOR
Contact Gender FEMALE
Contact Style BLADE PIN-SKT
Empty Shell NO
Filter Feature NO
Mixed Contacts NO
Mounting Type BOARD
Option GENERAL PURPOSE
Termination Type PRESS FIT
Total Number of Contacts 8

Alternate Parts for 977-6838-80F

This table gives cross-reference parts and alternative options found for 977-6838-80F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 977-6838-80F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
977-6838-80G Board Connector Amphenol Corporation 977-6838-80F vs 977-6838-80G
977-6838-80E Board Connector Amphenol Corporation 977-6838-80F vs 977-6838-80E
977-6838-80H Board Connector Amphenol Corporation 977-6838-80F vs 977-6838-80H
977-6838-8HD Board Connector, Female, Right Angle, Press Fit Terminal, Locking Amphenol Corporation 977-6838-80F vs 977-6838-8HD
977-6838-80B Board Connector Amphenol Corporation 977-6838-80F vs 977-6838-80B
Part Number Description Manufacturer Compare
977-6838-80E Board Connector Amphenol Corporation 977-6838-80F vs 977-6838-80E
977-6838-80B Board Connector Amphenol Corporation 977-6838-80F vs 977-6838-80B
977-6838-80G Board Connector Amphenol Corporation 977-6838-80F vs 977-6838-80G
977-6838-8HD Board Connector, Female, Right Angle, Press Fit Terminal, Locking Amphenol Corporation 977-6838-80F vs 977-6838-8HD
977-6838-80H Board Connector Amphenol Corporation 977-6838-80F vs 977-6838-80H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 977-6838-80F by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 977-6838-80F by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 977-6838-80F would you like to use for your alert(s)?
  • Please alert me when 977-6838-80F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 977-6838-80F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 977-6838-80F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 977-6838-80F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 977-6838-80F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 977-6838-80F by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: