Datasheets
977-6765-7HJ by: Amphenol Corporation

Board Connector, Female, Right Angle, Press Fit Terminal, Locking

Part Details for 977-6765-7HJ by Amphenol Corporation

Overview of 977-6765-7HJ by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Communication and Networking Robotics and Drones

Part Details for 977-6765-7HJ

977-6765-7HJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

977-6765-7HJ Part Data Attributes

977-6765-7HJ Amphenol Corporation
Buy Now Datasheet
Compare Parts:
977-6765-7HJ Amphenol Corporation Board Connector, Female, Right Angle, Press Fit Terminal, Locking
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.969 inch
Body Depth 1.535 inch
Body Length 0.27 inch
Connector Type RECTANGULAR POWER CONNECTOR
Contact Finish Mating AU ON NI
Contact Gender FEMALE
Contact Style BLADE PIN-SKT
Empty Shell NO
Filter Feature NO
Mixed Contacts NO
Mounting Type BOARD
Option GENERAL PURPOSE
Termination Type PRESS FIT
Total Number of Contacts 8

Alternate Parts for 977-6765-7HJ

This table gives cross-reference parts and alternative options found for 977-6765-7HJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 977-6765-7HJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
977-6765-70H Board Connector Amphenol Corporation 977-6765-7HJ vs 977-6765-70H
977-6765-7HD Board Connector, Female, Right Angle, Press Fit Terminal, Locking Amphenol Corporation 977-6765-7HJ vs 977-6765-7HD
977-6765-7HE Board Connector, Female, Right Angle, Press Fit Terminal, Locking Amphenol Corporation 977-6765-7HJ vs 977-6765-7HE
977-6765-70G Board Connector Amphenol Corporation 977-6765-7HJ vs 977-6765-70G
Part Number Description Manufacturer Compare
977-6765-70H Board Connector Amphenol Corporation 977-6765-7HJ vs 977-6765-70H
977-6765-70D Board Connector Amphenol Corporation 977-6765-7HJ vs 977-6765-70D
977-6765-70G Board Connector Amphenol Corporation 977-6765-7HJ vs 977-6765-70G
977-6765-7HD Board Connector, Female, Right Angle, Press Fit Terminal, Locking Amphenol Corporation 977-6765-7HJ vs 977-6765-7HD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 977-6765-7HJ by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 977-6765-7HJ by Amphenol Corporation

  • Please alert me when 977-6765-7HJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 977-6765-7HJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 977-6765-7HJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 977-6765-7HJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 977-6765-7HJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 977-6765-7HJ by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: