Part Details for 977-6735-1HH by Amphenol Corporation
Overview of 977-6735-1HH by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93696-735LF | Amphenol Communications Solutions | DX VCC DR .100 DP DE |
Part Details for 977-6735-1HH
977-6735-1HH CAD Models
977-6735-1HH Part Data Attributes
|
977-6735-1HH
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
977-6735-1HH
Amphenol Corporation
Board Connector, Female, Right Angle, Press Fit Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.969 inch | |
Body Depth | 1.535 inch | |
Body Length | 0.27 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 |
Alternate Parts for 977-6735-1HH
This table gives cross-reference parts and alternative options found for 977-6735-1HH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 977-6735-1HH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
977-6735-1HE | Board Connector, Female, Right Angle, Press Fit Terminal, Locking | Amphenol Corporation | 977-6735-1HH vs 977-6735-1HE |
977-6735-1HD | Board Connector, Female, Right Angle, Press Fit Terminal, Locking | Amphenol Corporation | 977-6735-1HH vs 977-6735-1HD |
977-6735-10B | Board Connector | Amphenol Corporation | 977-6735-1HH vs 977-6735-10B |
977-6735-10E | Board Connector | Amphenol Corporation | 977-6735-1HH vs 977-6735-10E |
977-6735-1HJ | Board Connector, Female, Right Angle, Press Fit Terminal, Locking | Amphenol Corporation | 977-6735-1HH vs 977-6735-1HJ |
977-6735-10D | Board Connector | Amphenol Corporation | 977-6735-1HH vs 977-6735-10D |
977-6735-10J | Board Connector | Amphenol Corporation | 977-6735-1HH vs 977-6735-10J |