977-6710-1HD
Amphenol Corporation
Description: Board Connector, Female, Right Angle, Press Fit Terminal, Locking

Overview of 977-6710-1HD by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Communication and Networking Robotics and Drones

CAD Models for 977-6710-1HD by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 977-6710-1HD by Amphenol Corporation

977-6710-1HD
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.969 inch
Body Depth
1.535 inch
Body Length
0.27 inch
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
AU ON NI
Contact Gender
FEMALE
Contact Style
BLADE PIN-SKT
Empty Shell
NO
Filter Feature
NO
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Termination Type
PRESS FIT
Total Number of Contacts
8
Want to compare parts?
  1. 977-6710-1HD
    Amphenol Corporation
    Board Connector, Female, Right Angle, Press Fit Terminal, Locking
    VS

Alternate Parts for 977-6710-1HD

This table gives cross-reference parts and alternative options found for 977-6710-1HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 977-6710-1HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
977-6710-10F Board Connector Amphenol Corporation 977-6710-1HD vs 977-6710-10F
977-6710-10H Board Connector Amphenol Corporation 977-6710-1HD vs 977-6710-10H
977-6710-10C Board Connector Amphenol Corporation 977-6710-1HD vs 977-6710-10C
977-6710-10G Board Connector Amphenol Corporation 977-6710-1HD vs 977-6710-10G
977-6710-1HJ Board Connector, Female, Right Angle, Press Fit Terminal, Locking Amphenol Corporation 977-6710-1HD vs 977-6710-1HJ
977-6710-1HE Board Connector, Female, Right Angle, Press Fit Terminal, Locking Amphenol Corporation 977-6710-1HD vs 977-6710-1HE
977-6710-10D Board Connector Amphenol Corporation 977-6710-1HD vs 977-6710-10D
Part Number Description Manufacturer Compare
977-6710-10D Board Connector Amphenol Corporation 977-6710-1HD vs 977-6710-10D
977-6710-10F Board Connector Amphenol Corporation 977-6710-1HD vs 977-6710-10F
977-6710-1HE Board Connector, Female, Right Angle, Press Fit Terminal, Locking Amphenol Corporation 977-6710-1HD vs 977-6710-1HE
977-6710-10B Board Connector Amphenol Corporation 977-6710-1HD vs 977-6710-10B
977-6710-10C Board Connector Amphenol Corporation 977-6710-1HD vs 977-6710-10C
977-6710-1HJ Board Connector, Female, Right Angle, Press Fit Terminal, Locking Amphenol Corporation 977-6710-1HD vs 977-6710-1HJ
977-6710-10H Board Connector Amphenol Corporation 977-6710-1HD vs 977-6710-10H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 977-6710-1HD by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 977-6710-1HD by Amphenol Corporation

  • Please alert me when 977-6710-1HD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 977-6710-1HD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 977-6710-1HD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 977-6710-1HD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 977-6710-1HD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 977-6710-1HD by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: