Part Details for 977-6705-40J by Amphenol Corporation
Overview of 977-6705-40J by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8670505RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
5962-8670511UA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Part Details for 977-6705-40J
977-6705-40J CAD Models
977-6705-40J Part Data Attributes
|
977-6705-40J
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
977-6705-40J
Amphenol Corporation
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.969 inch | |
Body Depth | 1.535 inch | |
Body Length | 0.27 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 |
Alternate Parts for 977-6705-40J
This table gives cross-reference parts and alternative options found for 977-6705-40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 977-6705-40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
977-6705-40F | Board Connector | Amphenol Corporation | 977-6705-40J vs 977-6705-40F |
977-6705-40D | Board Connector | Amphenol Corporation | 977-6705-40J vs 977-6705-40D |
977-6705-40G | Board Connector | Amphenol Corporation | 977-6705-40J vs 977-6705-40G |