Part Details for 977-6638-30J by Amphenol Corporation
Overview of 977-6638-30J by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1663-8IMS8#PBF | Analog Devices | 10-B R2R uP DAC w/ 2-Wire Int | |
LTC1663-8IMS8#TRPBF | Analog Devices | 10-B R2R uP DAC w/ 2-Wire Int | |
LTC1663-8CMS8#PBF | Analog Devices | 10-B R2R uP DAC w/ 2-Wire Int |
Part Details for 977-6638-30J
977-6638-30J CAD Models
977-6638-30J Part Data Attributes
|
977-6638-30J
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
977-6638-30J
Amphenol Corporation
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.969 inch | |
Body Depth | 1.535 inch | |
Body Length | 0.27 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 |