Part Details for 977-6548-9HD by Amphenol Corporation
Overview of 977-6548-9HD by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PA6548-ALD | Coilcraft Inc | SMPS Transformer | |
PA6548-AL | Coilcraft Inc | Transformer for ADuM347x, SMT, RoHS | |
PA6548-ALB | Coilcraft Inc | SMPS Transformer |
Part Details for 977-6548-9HD
977-6548-9HD CAD Models
977-6548-9HD Part Data Attributes
|
977-6548-9HD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
977-6548-9HD
Amphenol Corporation
Board Connector, Female, Right Angle, Press Fit Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.969 inch | |
Body Depth | 1.535 inch | |
Body Length | 0.27 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 |