Part Details for 977-4862-0GJ by Amphenol Corporation
Overview of 977-4862-0GJ by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4862-3YRZ-RL7 | Analog Devices | Low Cost Current Feedback RR T | |
ADA4862-3YRZ-RL | Analog Devices | Low Cost Current Feedback RR T | |
ADA4862-3YRZ | Analog Devices | Low Cost Current Feedback RR T |
Part Details for 977-4862-0GJ
977-4862-0GJ CAD Models
977-4862-0GJ Part Data Attributes
|
977-4862-0GJ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
977-4862-0GJ
Amphenol Corporation
Headers and Edge Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Depth | 1.251 inch | |
Body Length | 0.27 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 |