Part Details for 977-4406-00J by Amphenol Corporation
Overview of 977-4406-00J by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-06J12L | Coilcraft Inc | Variable Inductor, 0.193uH Min, 0.306uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
144-06J12SL | Coilcraft Inc | Variable Inductor, 0.154uH Min, 0.196uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-06A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Part Details for 977-4406-00J
977-4406-00J CAD Models
977-4406-00J Part Data Attributes
|
977-4406-00J
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
977-4406-00J
Amphenol Corporation
Board Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Depth | 1.251 inch | |
Body Length | 0.27 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 |
Alternate Parts for 977-4406-00J
This table gives cross-reference parts and alternative options found for 977-4406-00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 977-4406-00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
977-4406-0GD | Headers and Edge Type Connector, | Amphenol Corporation | 977-4406-00J vs 977-4406-0GD |
977-4406-00E | Board Connector, | Amphenol Corporation | 977-4406-00J vs 977-4406-00E |
977-4406-00G | Board Connector, | Amphenol Corporation | 977-4406-00J vs 977-4406-00G |
977-4406-00B | Board Connector, | Amphenol Corporation | 977-4406-00J vs 977-4406-00B |