Part Details for 977-050-020R121 by NorComp
Results Overview of 977-050-020R121 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for 977-050-020R121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y9082
|
Newark | D Sub Back Shell, Size Dd, Abs, Product Range:Armor 977 Series, D Sub Shell Size:Dd, Cable Exit A... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $3.2000 | Buy Now |
DISTI #
950GME-ND
|
DigiKey | CONN BACKSHELL 50POS 180DEG SHLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
271 In Stock |
|
$2.0539 / $3.5700 | Buy Now |
DISTI #
636-977-050-020R121
|
Mouser Electronics | D-Sub Backshells 50 P Top entry metalized plas shell RoHS: Compliant | 15 |
|
$1.9000 / $3.5700 | Buy Now |
|
Future Electronics | 50 Position Two Piece Backshell Connector Silver 180 Shielded RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Bulk |
0 Bulk |
|
$2.0400 / $2.1300 | Buy Now |
|
Onlinecomponents.com | D-Sub Backshell 50 / 78 HD Position 180° Entry RoHS: Compliant | 0 |
|
$1.9400 / $2.6900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 48 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for 977-050-020R121
977-050-020R121 CAD Models
977-050-020R121 Part Data Attributes
|
977-050-020R121
NorComp
Buy Now
Datasheet
|
Compare Parts:
977-050-020R121
NorComp
BACKSHELL DB50 METALIZED PLASTIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Approvals | UL | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.551 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Used With | D SUB CONNECTOR |