Part Details for 977-015-020R121 by NorComp
Results Overview of 977-015-020R121 by NorComp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for 977-015-020R121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3982
|
Newark | D Sub Back Shell, 180Deg, Size Da, Abs, Product Range:Armor 977 Series, D Sub Shell Size:Da, Cabl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 190 |
|
$0.7500 / $1.5000 | Buy Now |
DISTI #
915GME-ND
|
DigiKey | CONN BACKSHELL 15POS 180DEG SHLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7798 In Stock |
|
$0.8645 / $1.5000 | Buy Now |
DISTI #
636-977-015-020R121
|
Mouser Electronics | D-Sub Backshells 15P Top entry metalized plas shell RoHS: Compliant | 2338 |
|
$0.7500 / $1.5000 | Buy Now |
|
Future Electronics | 15 Position Plastic 180° D-SUB Backshell Kit w/ Mating Screws RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit |
721 Kit |
|
$0.8100 / $0.9200 | Buy Now |
DISTI #
TEX977-015-020R121
|
Heilind Electronics | Americas - 2312 in Stock |
|
$0.9508 / $1.2341 | Buy Now | |
|
Onlinecomponents.com | D-Sub Backshell 15 / 26 HD Position 180° Entry RoHS: Compliant |
1850 In Stock |
|
$0.7500 / $1.2310 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 68 |
|
$0.7350 / $2.4500 | Buy Now | |
DISTI #
TEX977-015-020R121
|
Interstate Connecting Components | 500 |
|
$0.9508 / $1.2341 | Buy Now | |
|
Master Electronics | D-Sub Backshell 15 / 26 HD Position 180° Entry RoHS: Compliant |
1850 In Stock |
|
$0.7500 / $1.2310 | Buy Now |
Part Details for 977-015-020R121
977-015-020R121 CAD Models
977-015-020R121 Part Data Attributes
|
977-015-020R121
NorComp
Buy Now
Datasheet
|
Compare Parts:
977-015-020R121
NorComp
BACKSHELL DB15 METALIZED PLASTIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Approvals | UL | |
Assembly Item Name | BACKSHELL KIT | |
Cable Entry-Max | 0.393 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | METALIZED PLASTIC | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C |