Part Details for 975695701 by Altech Corporation
Overview of 975695701 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 975695701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0801
|
Newark | Test Lead Mvl S Ws 50/1 Au Red |Altech 975695701 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5300 / $21.5200 | Buy Now |
DISTI #
975695701-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 19.7" Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8936 | Buy Now |
DISTI #
845-975695701
|
Mouser Electronics | Circuit Breaker Accessories Test Lead MVL S WS 50/1 Au RED | 0 |
|
$13.2300 / $13.8900 | Order Now |
DISTI #
70974720
|
RS | Test Lead MVL S WS 50/1 Au RED, Banana Plug, gold plated, 2mm, 20" length | Altech Corp 975695701 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0500 / $15.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks | 0 |
|
$11.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 15 Factory Stock |
|
$12.0900 / $15.9800 | Buy Now |
|
Powell Electronics | Test Lead MVL S WS 50/1 Au RED Min Qty: 25 | 10 |
|
$15.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 15 Factory Stock |
|
$12.0900 / $15.9800 | Buy Now |
DISTI #
10115533
|
TestEquity LLC | Altech 975695701 Test Lead, Red, Banana Plug, Gold Plated, 2 mm, 20 in Length, MVL Series | 0 |
|
$14.6500 | Buy Now |