Part Details for 975163107 by Altech Corporation
Results Overview of 975163107 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
975163107 Information
975163107 by Altech Corporation is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 975163107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0758
|
Newark | Test Lead Mal S Ws 2-4 100/1 White |Altech 975163107 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6500 / $22.6400 | Buy Now |
DISTI #
975163107-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 39.4" Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1000 | Buy Now |
DISTI #
845-975163107
|
Mouser Electronics | Circuit Breaker Accessories | 0 |
|
$15.1900 / $17.9100 | Order Now |
DISTI #
70974708
|
RS | Test Lead MAL S WS 2-4 100/1 WHITE, Safety Banana Plug, 2mm/ 4mm, 40" length | Altech Corp 975163107 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2900 / $19.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks | 0 |
|
$15.1800 / $15.5000 | Buy Now |
|
Onlinecomponents.com | Conn Test Lead PL 1 POS Crimp ST Cable Mount 1 Port RoHS: Compliant | 0 |
|
$14.7600 / $18.9800 | Buy Now |
DISTI #
10115519
|
TestEquity LLC | Altech 975163107 Test Lead, White, Safety Banana Plug, 2 mm/ 4 mm, 40 in, PVC Cable, MAL Series | 0 |
|
$19.1000 | Buy Now |