Part Details for 975090709 by Altech Corporation
Overview of 975090709 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 975090709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0748
|
Newark | Banana Plug Mst S Ws 30 Au Purple |Altech 975090709 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 / $6.0200 | Buy Now |
DISTI #
975090709-ND
|
DigiKey | CONN TIP PLUG STACK SLDR PURPLE Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2420 | Buy Now |
DISTI #
845-975090709
|
Mouser Electronics | Test Plugs & Test Jacks Banana Plug MST S WS 30 Au PURPLE | 0 |
|
$3.7600 / $4.2400 | Order Now |
DISTI #
70975111
|
RS | Banana Plug MST S WS 30 Au PURPLE,2mm Banana Plug, 2mm socket, 10A | Altech Corp 975090709 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1500 / $4.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks | 0 |
|
$3.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6300 / $5.5100 | Buy Now |
DISTI #
10121866
|
TestEquity LLC | Altech 975090709 Banana Plug, Purple, 2 mm Socket, Solder Terminal, Gold Plated, 10 A, MST Series | 0 |
|
$4.5100 | Buy Now |