Part Details for 975090700 by Hirschmann Electronics GmbH & Co Kg
Overview of 975090700 by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 975090700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T9427
|
Newark | Plug, 2Mm, Safety, Black, Seb, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:10A, Voltage Rating:1Kv, Contact Plating:Gold Plated Contacts, Connector Colour:Black, Contact Material:Beryllium Copper, Contact Termination Rohs Compliant: Yes |Hirschmann Test And Measurement 975090700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$1.3600 | Buy Now |
DISTI #
MSTSWS30AUSW
|
TME | Connector: 2mm banana, plug, 10A, 1kV, black, gold-plated, -15÷70°C Min Qty: 2 | 0 |
|
$1.9500 / $2.5400 | RFQ |
Part Details for 975090700
975090700 CAD Models
975090700 Part Data Attributes
|
975090700
Hirschmann Electronics GmbH & Co Kg
Buy Now
|
Compare Parts:
975090700
Hirschmann Electronics GmbH & Co Kg
|
Samacsys Manufacturer | Hirschmann |