Part Details for 9742 0603000 by Belden Inc
Overview of 9742 0603000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80603000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - RED |
Price & Stock for 9742 0603000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X5063
|
Newark | 15 Pr #18 Pvc Pvc/ Chrome |Belden 9742 0603000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: SPOOL | 0 |
|
$112,219.1300 / $120,902.7600 | Buy Now |
DISTI #
BEL6952-3000-ND
|
DigiKey | CABLE 30COND 18AWG CHROME Min Qty: 3000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$29.2349 | Buy Now |
DISTI #
566-97420603000
|
Mouser Electronics | Multi-Conductor Cables 15 PR #18 PVC PVC | 0 |
|
$99,913.3000 | Order Now |