Part Details for 974-FB/08 by WECO Electrical Connectors
Overview of 974-FB/08 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 974-FB/08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71513715
|
RS | Plug-in Screw Connector System for Printed Circuit Boards | WECO 974-FB/08 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1000 / $2.4300 | RFQ |
|
Onlinecomponents.com | Plug-in Screw Connector for PCB - 8 pole - 5mm Pitch - 300V RoHS: Compliant | 0 |
|
$1.6300 / $2.0200 | Buy Now |