Part Details for 974-FB/03 by WECO Electrical Connectors
Overview of 974-FB/03 by WECO Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 974-FB/03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71513713
|
RS | Plug-in Screw Connector System for Printed Circuit Boards | WECO 974-FB/03 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.0700 | RFQ |
|
Onlinecomponents.com | Plug-in Screw Connector for PCB - 3 pole - 5mm Pitch - 300V RoHS: Compliant |
24 In Stock |
|
$0.7350 / $0.9770 | Buy Now |
|
Master Electronics | Plug-in Screw Connector for PCB - 3 pole - 5mm Pitch - 300V RoHS: Compliant |
24 In Stock |
|
$0.7350 / $0.9770 | Buy Now |