There are no models available for this part yet.
Overview of 974-DS/06 by WECO Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 974-DS/06 by WECO Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71513695
|
RS | Screw Connectors for Printed Circuit Boards | WECO 974-DS/06 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4200 / $1.7800 | RFQ | |
DISTI #
83711536
|
Verical | Conn Terminal Block 6 POS 5mm Solder Thru-Hole 24A Min Qty: 30 Package Multiple: 10 Date Code: 2433 | Americas - 420 |
|
$2.0410 / $2.8990 | Buy Now | |
Bristol Electronics | 146 |
|
RFQ |
CAD Models for 974-DS/06 by WECO Electrical Connectors
Part Data Attributes for 974-DS/06 by WECO Electrical Connectors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
WECO ELECTRICAL CONNECTORS INC
|
Reach Compliance Code
|
compliant
|
Alternate Parts for 974-DS/06
This table gives cross-reference parts and alternative options found for 974-DS/06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 974-DS/06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JC6-P107-06-166 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 974-DS/06 vs JC6-P107-06-166 |
SSB6UG060100 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 974-DS/06 vs SSB6UG060100 |
SSB6UE061301 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 974-DS/06 vs SSB6UE061301 |
SSB6FG060200 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 974-DS/06 vs SSB6FG060200 |
SSB6FE061401 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 974-DS/06 vs SSB6FE061401 |
SSB6CM060480 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 974-DS/06 vs SSB6CM060480 |
SSB6CG061300 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 974-DS/06 vs SSB6CG061300 |
SSB6TG060102 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 974-DS/06 vs SSB6TG060102 |
BC6-Q404-06 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 974-DS/06 vs BC6-Q404-06 |
SSB6TG060703 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 974-DS/06 vs SSB6TG060703 |