Part Details for 974-009-010R011 by NorComp
Overview of 974-009-010R011 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 974-009-010R011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH8899
|
Newark | Connector Rohs Compliant: Yes |Norcomp 974-009-010R011 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $4.7100 | Buy Now |
DISTI #
974-09BP40E-ND
|
DigiKey | CONN BACKSHELL 9POS 40DEG BLACK Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
600 In Stock |
|
$2.6861 / $4.9700 | Buy Now |
DISTI #
636-974-009-010R011
|
Mouser Electronics | D-Sub Backshells 9P 40 deg entry plastic shell black RoHS: Compliant | 167 |
|
$2.6600 / $4.9700 | Buy Now |
|
Future Electronics | 9 Position Plastic 40° Entry Black D-sub Backshell Kit /Mating Screws RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.9800 / $3.1600 | Buy Now |
|
Onlinecomponents.com | D-Sub Backshell 9 / 15 HD Positions 40° Entry RoHS: Compliant |
134 In Stock |
|
$2.5900 / $4.2000 | Buy Now |
DISTI #
78809438
|
Verical | Backshell 40° E Shell Size Acrylonitrile Butadiene Styrene Kit Min Qty: 20 Package Multiple: 10 Date Code: 2403 | Americas - 130 |
|
$4.5083 / $5.5629 | Buy Now |
|
Master Electronics | D-Sub Backshell 9 / 15 HD Positions 40° Entry RoHS: Compliant |
134 In Stock |
|
$2.5900 / $4.2000 | Buy Now |
Part Details for 974-009-010R011
974-009-010R011 CAD Models
974-009-010R011 Part Data Attributes:
|
974-009-010R011
NorComp
Buy Now
Datasheet
|
Compare Parts:
974-009-010R011
NorComp
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ACRYLONITRILE BUTADIENE STYRENE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | D SUB CONNECTOR |