Part Details for 973889101 by Hirschmann Electronics GmbH & Co Kg
Overview of 973889101 by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 973889101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T7867
|
Newark | Crocodile Clip, 6Mm, Red, 15A, Connector Type:Crocodile Clip, Current Rating:15A, Jaw Opening Max:6Mm, Insulator Colour:Red, Product Range:Ma 260 Sh Series Rohs Compliant: Yes |Hirschmann Test And Measurement 973889101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 / $4.5300 | Buy Now |
DISTI #
MA260SH-RT
|
TME | Crocodile clip, 15A, red, Grip capac: max.6mm, Socket size: 4mm Min Qty: 1 | 80 |
|
$2.4600 / $3.3900 | Buy Now |
Part Details for 973889101
973889101 CAD Models
973889101 Part Data Attributes
|
973889101
Hirschmann Electronics GmbH & Co Kg
Buy Now
|
Compare Parts:
973889101
Hirschmann Electronics GmbH & Co Kg
|
Samacsys Manufacturer | Hirschmann |