Part Details for 973697-000 by TE Connectivity
Overview of 973697-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 973697-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
973697-000
|
Avnet Americas | 44AM4141-20-0/2/5/9-9 - Cable Rools/Shrink Tubing (Alt: 973697-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003953865
|
Sager | Multi-Conductor Cables 44AM4141-20-0/2/5/9-9 | 0 |
|
Buy Now |
Part Details for 973697-000
973697-000 CAD Models
973697-000 Part Data Attributes
|
973697-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
973697-000
TE Connectivity
44AM4141-20-0/2/5/9-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |