Part Details for 973584101 by Altech Corporation
Overview of 973584101 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 973584101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0665
|
Newark | Alligator Clip Ma 1 S Red |Altech 973584101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 / $7.2600 | Buy Now |
DISTI #
973584101-ND
|
DigiKey | GATOR CLIP BRASS/BRONZE INSUL 8A Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2510 | Buy Now |
DISTI #
845-973584101
|
Mouser Electronics | Circuit Breaker Accessories Alligator Clip MA 1 S RED | 0 |
|
$4.0300 / $4.2500 | Order Now |
DISTI #
70974662
|
RS | Alligator Clip MA 1 S RED,2mm socket, 4mm range, stainless spring | Altech Corp 973584101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0900 / $4.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks | 0 |
|
$3.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5200 / $4.3900 | Buy Now |
DISTI #
10117864
|
TestEquity LLC | Altech 973584101 Alligator Clip MA 1 S, Red, 2mm Socket, 4mm Range, Stainless Spring, MA Series | 0 |
|
$4.4500 | Buy Now |