There are no models available for this part yet.
Overview of 973509103 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 973509103 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK0654
|
Newark | Test Plug Mst 3 Yellow |Altech 973509103 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.5000 | Buy Now | |
DISTI #
973509103-ND
|
DigiKey | CONN TIP PLUG SOLDER YELLOW Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1252 In Stock |
|
$0.7631 / $0.9300 | Buy Now | |
DISTI #
845-973509103
|
Mouser Electronics | Test Plugs & Test Jacks Test Plug MST 3 YELLOW | 0 |
|
$0.7930 / $0.8150 | Order Now | |
DISTI #
70975098
|
RS | Test Plug MST 3 YELLOW,2mm pin, insultated, solder terminal, 6A | Altech Corp 973509103 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.0500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks | 0 |
|
$0.8470 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 997 Factory Stock |
|
$0.8640 / $1.1220 | Buy Now | ||
Powell Electronics | Test Plug MST 3 YELLOW Min Qty: 100 | 658 |
|
$1.1000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 997 Factory Stock |
|
$0.8640 / $1.1220 | Buy Now | ||
DISTI #
10121851
|
TestEquity LLC | Altech 973509103 Test Plug MST 3, Yellow, 2mm Pin, Insulated, Solder Terminal, 6A, MST Series | 0 |
|
$1.0600 | Buy Now |
CAD Models for 973509103 by Altech Corporation
Part Data Attributes for 973509103 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|